Aluminum electrolytic capacitor with 560µF capacitance and 400V DC rated voltage. Features 20% tolerance, 326mΩ ESR at 120Hz, and 1.9A ripple current. Designed for general purpose applications with a 2000-hour life at 105°C. Snap-in termination, 10mm lead pitch, and radial package with 35mm diameter and 40mm height. RoHS compliant.
Cornell Dubilier 381LQ561M400A042 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 326mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 2.186986oz |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ561M400A042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.