
Aluminum electrolytic capacitor with 560µF capacitance and 400V DC rating. Features 20% tolerance, 237mΩ ESR, and 2.35A ripple current. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm height radial package. Operates from -25°C to 105°C, with a lifespan of 3000 hours at rated conditions.
Cornell Dubilier 381LR561M400A452 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 237mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | 381LR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LR561M400A452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
