High-performance aluminum electrolytic capacitor with a capacitance of 68 µF and a DC rated voltage of 450V. Features a polarized design with two terminals, operating across a temperature range of -25°C to 105°C. This standard capacitor measures 25mm in length.
Cornell Dubilier 381LR680M450H012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 381LR680M450H012 to view detailed technical specifications.
No datasheet is available for this part.