Standard aluminum electrolytic capacitor, 100µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 1.989Ω ESR, 500mA ripple current, and a 3000-hour life at 105°C. Radial package with snap-in termination, measuring 22mm in diameter and 20mm in height, with a 10mm lead pitch. Designed for through-hole mounting.
Cornell Dubilier 381LX101M200H202 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.989R |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.989R |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX101M200H202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.