Aluminum electrolytic capacitor with 1mF capacitance and 200V DC rating. Features 20% tolerance, 216mR ESR at 120Hz, and 2.2A ripple current. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 30mm diameter and 35mm height.
Cornell Dubilier 381LX102M200K032 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 216mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX102M200K032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
