Aluminum electrolytic capacitor, 10mF capacitance, 16V DC rated voltage, 20% tolerance. Features 70mΩ ESR at 120Hz, 2.6A ripple current, and 4mA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Radial package with 25mm diameter, 25mm height, and 10mm lead pitch, suitable for through-hole PCB mounting with snap-in termination.
Cornell Dubilier 381LX103M016J012 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 25mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.07R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX103M016J012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.