Cornell Dubilier 381LX122M350A082 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 207mR |
| Height - Seated (Max) | 3.228inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX122M350A082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.