Aluminum electrolytic capacitor with 150µF capacitance and 450V DC rated voltage. Features 1.1Ω ESR at 120Hz, 800mA ripple current, and 4mA leakage current. Snap-in termination with a 10mm lead pitch, suitable for through-hole PCB mounting. Operates from -25°C to 105°C with a 3000-hour life rating. Dimensions are 30mm diameter and 30mm height.
Cornell Dubilier 381LX151M450K022 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX151M450K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.