Polarized aluminum electrolytic capacitor with 220µF capacitance and 200V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. Radial package with 10mm lead pitch, 0.8mm lead diameter, and 6.3mm lead length. Through-hole mount for PCB applications. RoHS compliant with 1A ripple current and 754mΩ ESR at 120Hz.
Cornell Dubilier 381LX221M200H012 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX221M200H012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.