
Standard aluminum electrolytic capacitor with 220µF capacitance and 450V DC voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 3000-hour life expectancy. Snap-in termination, radial package measuring 35mm diameter and 40mm height, with a 10mm lead pitch. Offers 0.5 Ohm ESR at 120Hz, 1400mA ripple current, and 4mA leakage current.
Cornell Dubilier 381LX221M450A042 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.206R |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX221M450A042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
