Polarized aluminum electrolytic capacitor, 330µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm lead pitch, 0.8mm lead diameter, and 6.3mm lead length for through-hole PCB mounting. Offers 1.2A ripple current at 120Hz, 603mΩ ESR, and a leakage current of 4mA. Operates within a temperature range of -40°C to 105°C with a 3000-hour life expectancy. RoHS compliant.
Cornell Dubilier 381LX331M200J012 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX331M200J012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.