
Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features 20% tolerance, 502mΩ ESR, and 1.2A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 22mm diameter and 40mm height. Operates across a -40°C to 105°C temperature range with a 3000-hour life expectancy.
Cornell Dubilier 381LX331M250H042 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX331M250H042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.