This is a 330uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial case with a diameter of 30mm and a height of 50mm, and is designed for through-hole mounting. It is compliant with RoHS regulations and is available in a tray packaging with 80 units per package.
Cornell Dubilier 381LX331M450K052 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.502R |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.86952oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX331M450K052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
