Cornell Dubilier 381LX562M063K042 technical specifications.
| Capacitance | 5600uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| ESR | 0.059Ohm |
| Ripple Current | 3300mA |
| Size | 30 X 40mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 381LX562M063K042 to view detailed technical specifications.
No datasheet is available for this part.