The Cornell Dubilier 381LX681M100K202 is a 680uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package with a 30mm diameter and 20mm height, and is designed for through hole mounting. The capacitor has an ESR of 317mR and operates over a temperature range of -40°C to 105°C. It is RoHS compliant and available in bulk packaging.
Cornell Dubilier 381LX681M100K202 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 317mR |
| Height | 20mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX681M100K202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.