Aluminum electrolytic capacitor with 680µF capacitance and 250V DC rated voltage, featuring 20% tolerance. This standard aluminum electrolytic capacitor offers a low ESR of 293mΩ and a ripple current rating of 1.7A. Designed for through-hole PCB mounting, it has a snap-in termination and a 10mm lead pitch. Operating temperature range is -40°C to 105°C, with a rated life of 1000 hours. Dimensions are 35mm diameter and 35mm height.
Cornell Dubilier 381LX681M250A032 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 35mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX681M250A032 to view detailed technical specifications.
No datasheet is available for this part.