
Standard aluminum electrolytic capacitor, 6.8mF capacitance, 80V DC rated voltage, 20% tolerance. Features 41mR ESR at 120Hz, 3.9A ripple current, and 4mA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Snap-in termination, 10mm lead pitch, 35mm diameter, 50mm length, and 0.8mm lead diameter. RoHS compliant and lead-free.
Cornell Dubilier 381LX682M080A052 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 41mR |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX682M080A052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.