Cornell Dubilier 382L682M100N052 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382L |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382L682M100N052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.