Cornell Dubilier 382LX103M100B052V technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Ripple Current | 8.82A |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 4.797259oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX103M100B052V to view detailed technical specifications.
No datasheet is available for this part.