Cornell Dubilier 382LX104M025N082 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6.525683oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX104M025N082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.