Cornell Dubilier 382LX182M400N102 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Lead Pitch | 10mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 9.3476oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX182M400N102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.