
Cornell Dubilier 382LX272M200N052 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX272M200N052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.