Cornell Dubilier 382LX561M500B052VS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX561M500B052VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.