Cornell Dubilier 382LX563M035B052V technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Ripple Current | 10.94A |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 4.797259oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX563M035B052V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.