Cornell Dubilier 382LX822M100N052 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX822M100N052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.