Cornell Dubilier 383LX223M080N102 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height - Seated (Max) | 4.213inch |
| Lead Pitch | 10mm |
| Length | 105mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 6.95A |
| RoHS Compliant | Yes |
| Series | 383LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 9.3476oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX223M080N102 to view detailed technical specifications.
No datasheet is available for this part.