Cap Aluminum Lytic 3900uF 250V 20% (40 X 105mm) PC Pin 10mm 0.055 Ohm 5610mA 3000h 105°C
Cornell Dubilier 383LX392M250N102 technical specifications.
| Capacitance | 3900uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.055Ohm |
| Ripple Current | 5610mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 383LX392M250N102 to view detailed technical specifications.
No datasheet is available for this part.