Cornell Dubilier 383LX393M050N082 technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 6.525683oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX393M050N082 to view detailed technical specifications.
No datasheet is available for this part.