Cornell Dubilier 400C352M250AE8L technical specifications.
| Capacitance | 3500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.033Ohm |
| Ripple Current | 10100mA |
| Leakage Current | 4000@5MinuA |
| Size | 34.93 X 133.35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 400C352M250AE8L to view detailed technical specifications.
No datasheet is available for this part.