Cornell Dubilier 400C503M100AH8 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 69.85 |
| Polarity | POLARIZED |
| Manufacturer Series | 400C |
| Capacitance | 5000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 400C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 400C503M100AH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.