Cornell Dubilier 401C352M100AH8 technical specifications.
| Capacitance | 3500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.046Ohm |
| Ripple Current | 7500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 34.98 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 401C352M100AH8 to view detailed technical specifications.
No datasheet is available for this part.