Cornell Dubilier 401C811M200AA9 technical specifications.
| Capacitance | 810uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 401C811M200AA9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.