
Cornell Dubilier 401R153U020AA9 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 34.93mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 57.15mm |
| Lead Diameter | 1.7mm |
| Lead Length | 6.4mm |
| Lead Pitch | 0.175inch |
| Leakage Current | 4mA |
| Length | 57mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| Series | 401C |
| Termination | Radial |
| Tolerance | 75% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 401R153U020AA9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.