Cornell Dubilier 401R562U050AA9 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 34.93mm |
| Lead Pitch | 0.175inch |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Termination | Radial |
| Tolerance | 75% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 401R562U050AA9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.