Cornell Dubilier 420C392M160EH8 technical specifications.
| Capacitance | 3900uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.0349Ohm |
| Ripple Current | 9300mA |
| Lifetime | 4000h |
| Size | 44.45 X 69.85mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 17.78mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 420C392M160EH8 to view detailed technical specifications.
No datasheet is available for this part.