The Cornell Dubilier 450C482M160AC8 is an aluminum electrolytic capacitor with a capacitance of 4800uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.029. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. The capacitor's ripple current rating is 11600 and its leakage current is 4000uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4800uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.029Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 107.95mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |