The 473MSR250K film capacitor from Cornell Dubilier features a capacitance of 0.047uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 5mm in width, 12.5mm in length, and 9mm in height.
Cornell Dubilier 473MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 12.5 |
| Manufacturer Series | MSR |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 473MSR250K to view detailed technical specifications.
No datasheet is available for this part.