Cornell Dubilier 474K400CS6 technical specifications.
| Capacitance | 470nF |
| Package/Case | DIP |
| Circuit Type | Bussed |
| Dielectric Material | Polymer |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 474K400CS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.