Cornell Dubilier 474K500CS6 technical specifications.
| Capacitance | 470nF |
| Package/Case | DIP |
| Circuit Type | Bussed |
| Dielectric | PET |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 8.1mm |
| Lead Pitch | 15mm |
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 474K500CS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.