High-performance aluminum electrolytic capacitor with a capacitance of 470µF and a DC rated voltage of 35V. Features a wide operating temperature range from -55°C to 105°C and a compact length of 17.5mm. This polarized component offers two terminals for reliable circuit integration.
Cornell Dubilier 477CKE035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 477CKE035M to view detailed technical specifications.
No datasheet is available for this part.