Cornell Dubilier 477ULR016MFH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 477ULR016MFH to view detailed technical specifications.
No datasheet is available for this part.