The Cornell Dubilier 477XMPL002MG19A is a 2.2uF aluminum electrolytic capacitor with a rated voltage of 2V. It features a polarized design and is available in a 2917 package. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. Its dimensions are 4.3mm in width, 7.3mm in length, and 1.9mm in height.
Cornell Dubilier 477XMPL002MG19A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 477XMPL002MG19A to view detailed technical specifications.
No datasheet is available for this part.