25VDC, 4700µF polarized aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum of -40°C. Features two terminals and a length of 43mm.
Cornell Dubilier 478TTA025M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 43 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 478TTA025M to view detailed technical specifications.
No datasheet is available for this part.