Cornell Dubilier 4CMC223M080EB8 technical specifications.
| Capacitance | 22000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.03Ohm |
| Ripple Current | 9300mA |
| Size | 44.45 X 82.55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 4CMC223M080EB8 to view detailed technical specifications.
No datasheet is available for this part.