Cornell Dubilier 4CMC352M300EC8 technical specifications.
| Capacitance | 3500uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.052Ohm |
| Ripple Current | 7700mA |
| Size | 44.45 X 107.95mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 4CMC352M300EC8 to view detailed technical specifications.
No datasheet is available for this part.