Cornell Dubilier 4CMC952U075EB8 technical specifications.
| Capacitance | 9.5mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 4CMC952U075EB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.