
Aluminum electrolytic capacitor with 10,000µF capacitance and 250V DC voltage rating. Features 0.0163 Ohm ESR, 18.6A ripple current capability, and a 5000-hour life at 95°C. This chassis-mount component utilizes screw terminals and offers a tolerance of -10% to +50%. Dimensions are 76.2mm diameter and 117.48mm height.
Cornell Dubilier 500C103T250DD2B technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16.3mR |
| Height | 117.48mm |
| Height - Seated (Max) | 4.625inch |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 1.25inch |
| Leakage Current | 4mA |
| Length | 117.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.0163R |
| Ripple Current | 18.6A |
| RoHS Compliant | Yes |
| Series | 500C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500C103T250DD2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.