Cornell Dubilier 500C105U025FG2D technical specifications.
| Capacitance | 1F |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0029Ohm |
| Ripple Current | 58300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 88.9 X 219.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C105U025FG2D to view detailed technical specifications.
No datasheet is available for this part.