
Aluminum electrolytic capacitor with 1200µF capacitance and 250V DC voltage rating. Features 94.6mΩ ESR, 4.6A ripple current, and a 5000-hour life at 95°C. This cylindrical component has a 50.8mm diameter and 53.98mm height with screw terminals for chassis mounting. Tolerance is ±50%.
Cornell Dubilier 500C122T250BA2B technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 94.6mR |
| Height | 53.98mm |
| Height - Seated (Max) | 2.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.23mm |
| Length | 54mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.0946R |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | 500C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500C122T250BA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
