
Cornell Dubilier 500C123U063EH2B technical specifications.
| Capacitance | 12mF |
| Package/Case | Metal |
| Diameter | 44.5mm |
| Lead Pitch | 19mm |
| Length | 67mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 500C |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500C123U063EH2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.